Infineon IFX81481ELVAUMA1 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 45V |
| Output Voltage | 44.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon IFX81481ELVAUMA1 to view detailed technical specifications.
No datasheet is available for this part.