The IGC70T120T8RL is an unpackaged, fully tested integrated circuit chip with a single N-channel insulated gate bipolar transistor configuration. It has a maximum collector-emitter voltage of 1200V and a typical collector-emitter saturation voltage of 1.85V. The device operates over a temperature range of -40°C to 175°C. The chip has a 3-pin package with a length of 9.12mm, width of 7.71mm, and height of 0.12mm.
Infineon IGC70T120T8RL technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 9.12 |
| Package Width (mm) | 7.71 |
| Package Height (mm) | 0.12 |
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 1200V |
| Maximum Gate Emitter Voltage | ±20V |
| Typical Collector Emitter Saturation Voltage | 1.85V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 175°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IGC70T120T8RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.