
This e-mode GaN power transistor is rated for 700 V and has a typical RDS(on) of 500 mΩ. It supports 3.4 A maximum continuous drain current and 6.7 A pulsed drain current at 25 °C, with 0.53 nC gate charge for fast switching. The device is housed in a DPAK package and is JEDEC qualified to JESD47 and JESD22. It is RoHS compliant and marked active and preferred, with planned availability until at least 2035.
Checking distributor stock and pricing after the page loads.
| Transistor technology | GaN HEMT |
| Mode | Enhancement mode (e-mode) |
| Drain-source voltage max | 700V |
| On-resistance typ | 500mΩ |
| Continuous drain current max @25°C | 3.4A |
| Pulsed drain current max @25°C | 6.7A |
| Total gate charge | 0.53nC |
| Package | DPAK |
| Qualification | JEDEC JESD47, JESD22 |
| Reverse-recovery charge | None |
| Reverse conduction capable | Yes |
| RoHS | Compliant |
