
This 650 V GaN transistor is a fifth-generation CoolGaN device for industrial power conversion designs. It provides 110 mΩ typical RDS(on), 16 A continuous drain current at 25°C, and 30 A pulsed drain current. The device has 2.4 nC gate charge and is supplied in a ThinPAK 8x8 surface-mount package with PG-TSON-8-12 outline. It is qualified for industrial use and is currently planned to be available through at least 2035.
Checking distributor stock and pricing after the page loads.
| Generation | G5 |
| Drain-Source Voltage | 650V |
| On-Resistance (typ) | 110mOhm |
| Gate Charge | 2.4nC |
| Continuous Drain Current | 16A |
| Pulsed Drain Current | 30A |
| Mounting Type | SMT |
| Package | ThinPAK 8x8 |
| Qualification | Industrial |
| Planned Availability Until | 2035 |
| RoHS | Compliant |
| Halogen Free | Yes |
