
This enhancement-mode gallium nitride power transistor is rated for 650 V and 12 A continuous drain current, with 23 A pulsed current capability at 25°C. It uses CoolGaN G5 technology and is offered in a DFN 8x8 package with PG-LSON-8 ordering-package designation for high-frequency power conversion. Typical on-state resistance is 140 mΩ, typical gate charge is 1.8 nC, and reverse-recovery charge is 0 nC. The device is qualified for industrial applications, is RoHS compliant and halogen free, and is planned to be available until at least 2035.
Checking distributor stock and pricing after the page loads.
| Transistor Type | Enhancement-mode GaN transistor |
| Drain-Source Voltage Max | 650V |
| Drain-Source Transient Voltage | 900V |
| Continuous Drain Current | 12A |
| Pulsed Drain Current | 23A |
| Power Dissipation | 42W |
| On-Resistance Typ | 140mΩ |
| On-Resistance Max | 170mΩ |
| Gate Charge Typ | 1.8nC |
| Output Charge | 14nC |
| Reverse Recovery Charge | 0nC |
| Gate Threshold Voltage | 0.9 to 1.6V |
| Input Capacitance | 155pF |
| Output Capacitance | 22pF |
| Reverse Transfer Capacitance | 0.31pF |
| Operating Junction Temperature | -55 to 150°C |
| Thermal Resistance Junction-Case | 3.0°C/W |
| RoHS | Compliant |
| Halogen Free | Yes |
