
This device is a 650 V normally-off bidirectional e-mode GaN power transistor for high power density switching designs. It uses a common-drain configuration with bidirectional blocking capability and is offered in Infineon package PG-HDSOP-16-9, described on the product page as a TOLT package. The device features low gate charge, low output charge, and integrated substrate voltage control for simplified bidirectional power topologies. Rated pulse current is 73.6 A at 25°C and typical on-resistance is 55 mΩ. The part is industrial qualified, RoHS compliant, halogen free, and currently planned to be available until at least 2035.
Checking distributor stock and pricing after the page loads.
| Drain-source voltage | 650V |
| Transistor mode | Normally-off e-mode |
| Configuration | Common-drain |
| Blocking capability | Bidirectional |
| On-resistance RDS(on) | 55mΩ |
| Pulse current ISS puls | 73.6A |
| Pulse current test condition | @25°C |
| Gate charge | Low |
| Output charge | Low |
| Substrate voltage control | Integrated |
| Package | PG-HDSOP-16-9 |
| Mounting style | SMD |
| Qualification | Industrial |
| RoHS status | Compliant |
| Halogen free | Yes |
| Planned availability | Until at least 2035 |
| RoHS | Compliant |
| Halogen Free | Yes |
These are design resources that include the Infineon IGLT65R055B2
User guide for the DEMO_AC_ZVS_HVBDS board, evaluating the CoolGaN 650 V G5 bidirectional switch (IGLT65R055B2) under AC zero-voltage switching (ZVS) conditions.
