
This 650 V enhancement-mode GaN HEMT is designed for high-frequency industrial power conversion and is housed in a TOLT package. It provides 55 mΩ typical and 66 mΩ maximum on-resistance, 31 A maximum continuous drain current at 25°C, and 60 A pulsed drain current. The device has 4.7 nC gate charge, supports reverse conduction, and is specified with ultrafast switching and no reverse-recovery charge. It is qualified for industrial use, is RoHS compliant and halogen free, and is planned to be available until at least 2035.
Checking distributor stock and pricing after the page loads.
| Drain-Source Voltage | 650V |
| Continuous Drain Current @25°C Max | 31A |
| Pulsed Drain Current @25°C Max | 60A |
| Gate Charge | 4.7nC |
| RDS(on) Typ | 55mΩ |
| RDS(on) Max | 66mΩ |
| Package | TOLT |
| Qualification | Industrial |
| Planned Available Until At Least | 2035 |
| Moisture Sensitivity Level | 1 |
| Packing Type | TAPE & REEL |
| Lead-Free | No |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead-free | No |