Trans IGBT Chip N-CH 1.2KV 50A 3-Pin(3+Tab) TO-247
Checking distributor stock and pricing after the page loads.
Infineon IGW25T120XK technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.