Trans IGBT Chip N-CH 600V 140A 3-Pin(3+Tab) TO-247
Checking distributor stock and pricing after the page loads.
Infineon IGW75N60H3XK technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Voltage (VCEO) | 600V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.