Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IKA03N120H2XKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IKA03N120H2XKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.8V |
| Input Type | STANDARD |
| Max Collector Current | 8.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 29W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 52ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKA03N120H2XKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.