
The IKCS12F60B2A is a 3-phase power module from Infineon, designed to operate within a temperature range of -40°C to 125°C. It has a maximum power dissipation of 35W and requires an operating supply voltage of 17.5V, with a corresponding supply current of 2.4mA. The module delivers an output voltage of 500V and can handle an output current of up to 12A. It is packaged in tape and reel format and meets RoHS compliance requirements.
Sign in to ask questions about the Infineon IKCS12F60B2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IKCS12F60B2A technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35W |
| Number of Outputs | 3 |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 17.5V |
| Output Current | 12A |
| Output Voltage | 500V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKCS12F60B2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
