The IKCS12F60EA is a 3-channel power module from Infineon with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has an operating supply current of 2mA and an operating supply voltage of 17.5V. The module can deliver an output current of 12A and an output voltage of 500V. It is packaged in a SIL case and is available in rail or tube packaging. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIL |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 17.5V |
| Output Current | 12A |
| Output Voltage | 500V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |