Sign in to ask questions about the Infineon IKCS22F60B2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IKCS22F60B2C technical specifications.
| Collector Emitter Saturation Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Package Quantity | 180 |
| Packaging | Tape and Reel |
| Power Dissipation | 59W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKCS22F60B2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.