Trans IGBT Chip N-CH 600V 20A 3-Pin(3+Tab) TO-220AB
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Collector Emitter Voltage (VCEO) | 600V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS | Compliant |