The IKW50N60H3XK is a power NPN transistor from Infineon with a collector emitter voltage rating of 600V and a maximum collector current of 100A. It is packaged in a TO-247 case and is designed for through hole mounting. The device is lead free and has a maximum operating temperature of 175°C, with a minimum operating temperature of -40°C. It is not radiation hardened.
Infineon IKW50N60H3XK technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Voltage (VCEO) | 600V |
| Lead Free | Lead Free |
| Max Collector Current | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKW50N60H3XK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.