
The IKW50N65H5 is a high-power NPN transistor from Infineon, featuring a collector-emitter breakdown voltage of 650V and a maximum collector current of 80A. It is packaged in a TO-247-3 case, suitable for through-hole mounting. The device is lead-free and RoHS compliant, with a maximum power dissipation of 305W. Operating temperature range is from -40°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 650V |
| Collector Emitter Voltage (VCEO) | 1.65V |
| Lead Free | Lead Free |
| Max Collector Current | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 305W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
