Infineon ILD 4035 Constant Current LED Driver, 4.5 40 V dc 350mA 6-Pin SC74
Infineon ILD4035 technical specifications.
| Package/Case | SC |
| Current Rating | 350mA |
| Output Current | 350mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon ILD4035 to view detailed technical specifications.
No datasheet is available for this part.