
Single-channel LED driver IC with analog dimming, capable of 700mA output current and up to 60V output voltage. Features a 1MHz operating frequency and supports a wide supply voltage range from 4.5V to 60V. Packaged in a halogen-free, lead-free SOIC case for surface mounting, operating from -40°C to 150°C. This RoHS compliant integrated circuit is supplied on tape and reel.
Infineon ILD6070XUMA1 technical specifications.
| Package/Case | SOIC |
| Dimming | Analog |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Voltage | 60V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 1 MHz |
| Output Current | 700mA |
| Output Current per Channel | 700mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Infineon ILD6070XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
