Buck LED driver IC drives high-power LEDs from an 8 V to 80 V supply range. The device supports average output current up to 1.5 A with an integrated high-side switch and hysteretic current regulation. Hybrid dimming reaches down to 0.5 percent of the target current, with analog dimming, dim-to-off, and digital soft-start functions. Protection features include cycle-by-cycle current limitation, under-voltage lockout, and thermal protection in a PG-DSO-8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon ILD8150E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | DC-DC LED driver IC |
| Converter topology | Buck |
| Supply voltage range | 8 to 80V |
| Maximum output current | 1500mA |
| Dimming method | Hybrid dimming |
| Hybrid dimming minimum | 0.5% |
| Analog dimming range | 100 to 12.5% |
| Maximum duty cycle | 99% |
| Maximum switching frequency | 2MHz |
| Output current accuracy | 3 typical% |
| Efficiency | More than 95% |
| Qualification | Industrial |
| Package | PG-DSO-8 |
| Moisture sensitivity level | 3 |
| Moisture packing | Dry |
| RoHS | Compliant |
| Lead-free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Infineon ILD8150E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon ILD8150E
Design guide for the Infineon ILD8150 80V high-side buck LED driver featuring hybrid dimming, 1.5A output current, and 97% efficiency for general lighting applications.