
This digital MEMS microphone uses a PDM interface and is specified for a 67 dB signal-to-noise ratio with a -37 dBFS sensitivity. It operates from a 1.6 V to 3.465 V supply and draws 540 µA in high-performance mode, with a listed 170 µA low-power mode. The device has a 128 dBSPL acoustic overload point, a 10 Hz low-frequency roll-off, and IP57 dust and water resistance at component level. It is housed in a PG-TLGA-5-8 bottom-port package measuring 3.00 mm by 2.00 mm by 0.98 mm and is supplied in tape-and-reel packaging.
Infineon IM67D128BV01 technical specifications.
| Interface | Digital PDM |
| Signal-to-noise ratio | 67dB |
| Sensitivity | -37dBFS |
| Acoustic overload point | 128dBSPL |
| Supply voltage | 1.6 to 3.465V |
| Current consumption | 540µA |
| Low-power current consumption | 170µA |
| Low-frequency roll-off | 10Hz |
| Ingress protection | IP57 |
| Port location | Bottom port |
| Package dimensions | 3.00 x 2.00 x 0.98mm |
| Package type | PG-TLGA-5-8 |
| RoHS | Y |
| Halogen Free | Y |
| Lead Free | Y |
No datasheet is available for this part.
