
This industrial N-channel CoolSiC™ G2 power MOSFET is rated for 750 V drain-source voltage and 53 A continuous drain current. It features 33 mΩ RDS(on), 0.69 K/W junction-to-case thermal resistance, and a -55 °C to 175 °C operating temperature range. The device uses a Q-DPAK top-side-cooled SMT package with improved .XT interconnect and a driver source pin. The exact orderable part is supplied in tape-and-reel packaging and is RoHS compliant, halogen free, and lead free.
Checking distributor stock and pricing after the page loads.
Infineon IMDQ75R033M2H technical specifications.
| Transistor type | N-channel SiC power MOSFET |
| Drain-source voltage | 750V |
| Continuous drain current | 53A |
| On-resistance RDS(on) | 33mΩ |
| Operating temperature | -55 to 175°C |
| Thermal resistance junction-to-case | 0.69K/W |
| Mounting | SMT |
| Package | Q-DPAK |
| Infineon package | PG-HDSOP-22-1 |
| Technology | CoolSiC™ G2 |
| Qualification | Industrial |
| MSL | 1 |
| Body length | 15.0mm |
| Body width | 15.4mm |
| Body thickness | 2.3mm |
| Lead pitch | 1.14mm |
| Lead count | 22 |
| Weight | 2.196g |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead Free | Yes |
