
This 400 V N-channel silicon carbide MOSFET uses CoolSiC™ Generation 2 technology and is offered in a top-side cooled TOLT package. It provides 15 mΩ typical on-resistance at 25 °C, supports up to 111 A continuous drain current at 25 °C, and operates from -55 °C to 175 °C. The device is intended for hard- and soft-switching power conversion in AI server power supplies, SMPS, motor drives, renewable energy systems, energy storage, and Class-D amplifiers. It is supplied in tape-and-reel packaging and is RoHS compliant.
Infineon IMLT40R015M2H technical specifications.
| Drain-Source Voltage | 400V |
| Continuous Drain Current | 111A |
| On-Resistance | 15 typmΩ |
| On-Resistance | 18 maxmΩ |
| Operating Temperature | -55 to 175°C |
| Mounting | SMT |
| Package | TOLT |
| Polarity | N-channel |
| Qualification | Industrial |
| Technology | CoolSiC™ G2 |
| Gate Threshold Voltage | 4.5V |
| Gate Off Voltage Support | 0V |
| Moisture Sensitivity Level | 1 |
| Lead Pitch | 1.2mm |
| Body Length | 10.1mm |
| Body Width | 9.9mm |
| Body Thickness | 2.3mm |
| Package Weight | 840mg |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |
No datasheet is available for this part.
