
This N-channel CoolSiC™ Generation 2 MOSFET is rated for 400 V and up to 50 A at 25°C. It provides 36 mΩ typical on-resistance at 25°C and supports unipolar gate driving with a 4.5 V gate-threshold value. The device is supplied in a surface-mount TOLT package and operates from -55°C to 175°C. It uses .XT interconnection technology, includes a fast low-Qfr body diode, and is specified for industrial applications.
Infineon IMLT40R036M2H technical specifications.
| Voltage rating | 400V |
| Blocking voltage | 440V |
| Continuous drain current | 50A |
| On-resistance RDS(on) typical at 25°C | 36mΩ |
| On-resistance RDS(on) maximum at 25°C | 46.8mΩ |
| Operating temperature minimum | -55°C |
| Operating temperature maximum | 175°C |
| Mounting | SMT |
| Package | TOLT |
| Polarity | N-Channel |
| Technology | CoolSiC™ G2 |
| Qualification | Industrial |
| Gate threshold voltage | 4.5V |
| Gate-off drive support | 0V |
| Avalanche tested | 100% |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |
No datasheet is available for this part.
