
This silicon carbide N-channel power MOSFET uses CoolSiC™ Generation 2 technology and is offered in a top-side cooled TOLT package. It is rated for 400 V drain-source voltage, 43 A drain current at 25°C, and 45 mΩ typical on-resistance at 25°C. The device supports operation from -55°C to 175°C and includes unipolar gate-drive support with VGS(off)=0. It is qualified for industrial use and supplied in tape-and-reel packaging.
Infineon IMLT40R045M2H technical specifications.
| Drain-source voltage | 400V |
| Blocking voltage | 440V |
| Continuous drain current | 43A |
| On-resistance typ | 45mΩ |
| On-resistance max | 58.5mΩ |
| Operating temperature min | -55°C |
| Operating temperature max | 175°C |
| Mounting | SMT |
| Package | TOLT |
| Package outline | PG-HDSOP-16-6 |
| Technology | CoolSiC™ G2 |
| Polarity | N |
| Qualification | Industrial |
| Gate threshold voltage | 4.5V |
| Unipolar gate drive support | VGS(off)=0 |
| Moisture sensitivity level | 1 |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |
No datasheet is available for this part.
