
This device is an 80 V OptiMOS™ 5 N-channel power MOSFET in an electrically isolated TO-220 FullPAK package. It is specified for 64 A continuous drain current, 256 A pulsed drain current, 5.2 mΩ maximum RDS(on) at 10 V, and 42 nC typical gate charge at 10 V. The MOSFET supports up to 38 W power dissipation and operates over a -55 °C to 175 °C temperature range. It is intended for improved system efficiency and power density in synchronous rectification and power supply applications such as TV power supplies, adapters, desktops, and gaming systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPA052N08NM5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Drain-Source Voltage | 80V |
| Continuous Drain Current | 64A |
| Pulsed Drain Current | 256A |
| On-Resistance RDS(on) max at 10 V | 5.2mΩ |
| Total Gate Charge Qg typ at 10 V | 42nC |
| Gate Threshold Voltage Range | 2.2 to 3.8V |
| Power Dissipation Ptot max | 38W |
| Operating Temperature Range | -55 to 175°C |
| Polarity | N |
| Technology | OptiMOS™ 5 |
| Package | TO-220 FullPAK |
| RoHS Compliant | Yes |
| Lead-free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Infineon IPA052N08NM5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.