
The IPA057N08N3G is a 60A N-Channel MOSFET from Infineon with a maximum drain to source voltage of 80V and a maximum gate to source voltage of 20V. It features a maximum power dissipation of 39W and is packaged in a TO-220-3 case. The device is halogen free and RoHS compliant, with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Infineon IPA057N08N3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA057N08N3G technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Voltage (Vdss) | 80V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 16.15mm |
| Input Capacitance | 4.75nF |
| Length | 10.65mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 39W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 5.7mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 17ns |
| Width | 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPA057N08N3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
