This device is a 600 V N-channel power MOSFET in Infineon’s CoolMOS™ P6 superjunction family. It is rated for 8.6 A drain current and 230 mΩ maximum RDS(on). The part is offered in a TO220 FullPAK package with Infineon package code PG-TO220-3. The family is designed for higher system efficiency while remaining easy to design in, and the device features reduced gate charge, higher threshold voltage, good body diode ruggedness, optimized integrated gate resistance, and improved dv/dt capability from 50 V/ns. The ordering information lists the part as active, lead-free, halogen-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPA60R230P6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPA60R230P6 technical specifications.
| Transistor Type | N-channel power MOSFET |
| Product Family | CoolMOS™ P6 |
| Technology | Superjunction |
| Drain-Source Voltage | 600V |
| Continuous Drain Current | 8.6A |
| RDS(on) | 230mΩ |
| Package Name | TO220 FullPAK |
| Infineon Package | PG-TO220-3 |
| Ordering Code | IPA60R230P6XKSA1 |
| Packing Size | 500 |
| Packing Type | TUBE |
| dv/dt Capability | 50V/ns |
| RoHS Compliant | Yes |
| Lead-free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Infineon IPA60R230P6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.