
This N-channel power MOSFET uses CoolMOS™ P7 technology and is rated for 950 V drain-source voltage and 6 A continuous drain current. Its maximum on-resistance is 1026 mΩ. The device is offered in the PG-TO220-3 / TO220 FullPAK through-hole package and is supplied in tubes with a standard packing size of 500 pieces. The product page positions it for low-power SMPS applications including lighting, smart meters, mobile phone chargers, notebook adapters, AUX power supplies, and industrial SMPS, and highlights low gate charge, low stored energy in COSS, and an integrated gate resistor. It is lead-free, halogen-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Transistor Type | N-Channel Power MOSFET |
| Series | CoolMOS™ P7 |
| Drain-Source Voltage (Vds) | 950V |
| Continuous Drain Current (Id) | 6A |
| On-Resistance (RDS(on)) | 1026mΩ |
| Package | PG-TO220-3 |
| Package Name | TO220 FullPAK |
| Mounting | Through-Hole |
| Packing Type | Tube |
| Standard Packing | 500pcs |
| Lead Free | Yes |
| Halogen Free | Yes |
| RoHS Compliant | Yes |
| Lead Free | Yes |
| Halogen Free | Yes |
| RoHS Compliant | Yes |
