
The IPB017N06N3G is a 180A power MOSFET from Infineon, packaged in a TO-263-7 case. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 250W. The device features a gate to source voltage of 20V and a threshold voltage of 3V. It also has a maximum continuous drain current of 180A and a maximum Rds on of 1.7mR.
Sign in to ask questions about the Infineon IPB017N06N3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB017N06N3G technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 180A |
| Fall Time | 24ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Input Capacitance | 23nF |
| Lead Free | Lead Free |
| Length | 10.31mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 1.7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 79ns |
| Turn-On Delay Time | 41ns |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB017N06N3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
