
The IPB021N06N3GATMA1 is a 60V power MOSFET from Infineon with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 120A and a maximum power dissipation of 250W. The device is packaged in a TO-263-3 surface mount package and is available in cut tape packaging. The Rds on max is 2.1mR.
Checking distributor stock and pricing after the page loads.
Infineon IPB021N06N3GATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 23nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 2.1mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| RoHS | Not Compliant |
No datasheet is available for this part.
