
Trans MOSFET N-CH 60V 140A 7-Pin(6+Tab) TO-263
Checking distributor stock and pricing after the page loads.
Infineon IPB023N06N3GATMA1 technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 140A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 16nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 214W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 2.3mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| RoHS | Not Compliant |
No datasheet is available for this part.