
The IPB025N08N3G is a 120A 75V MOSFET from Infineon, packaged in a TO-263-3. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is RoHS compliant and lead free, and is suitable for use in high-power applications. The MOSFET has a maximum power dissipation of 300W and a threshold voltage of 2.8V.
Sign in to ask questions about the Infineon IPB025N08N3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB025N08N3G technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 14.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 2mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 2.8V |
| Turn-Off Delay Time | 86ns |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB025N08N3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
