The IPB030N08N3G is a high-power MOSFET from Infineon, packaged in the TO-263-7 case. It can handle a maximum continuous drain current of 160A and has a maximum operating temperature range of -55°C to 175°C. The device is lead-free and halogen-free, and is compliant with RoHS regulations. With a maximum power dissipation of 214W, this MOSFET is suitable for high-current applications.
Infineon IPB030N08N3G technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 160A |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Input Capacitance | 870pF |
| Lead Free | Lead Free |
| Length | 10.31mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 214W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 420mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 23ns |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB030N08N3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
