
The IPB031NE7N3G is a 75V power MOSFET from Infineon with a maximum drain current of 100A and a maximum power dissipation of 214W. It features an on-resistance of 3.1mR and is packaged in a TO-263-3 package. The device is halogen free and RoHS compliant. It is suitable for use in high-power applications where a high current and low on-resistance are required. The device is available in a tape and reel packaging format.
Sign in to ask questions about the Infineon IPB031NE7N3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB031NE7N3G technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 75V |
| Halogen Free | Halogen Free |
| Input Capacitance | 8.13nF |
| Max Power Dissipation | 214W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 3.1mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB031NE7N3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.