The IPB039N10N3G is a 100V power MOSFET from Infineon with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 160A and a maximum power dissipation of 214W. The device is packaged in a TO-263-7 case and is designed for surface mount applications. It has a threshold voltage of 2.7V and a maximum Rds on resistance of 3.9mR. The MOSFET has a fall time of 14ns and a turn-off delay time of 48ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB039N10N3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 160A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.57mm |
| Input Capacitance | 8.41nF |
| Lead Free | Lead Free |
| Length | 10.31mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 214W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 3.9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 2.7V |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 27ns |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB039N10N3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
