
The IPB042N03LG is a 30V power MOSFET from Infineon with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 70A and a maximum power dissipation of 79W. The device is packaged in a TO-263-3 case and is available on tape and reel. The MOSFET is RoHS compliant and halogen free.
Infineon IPB042N03LG technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Input Capacitance | 3.9nF |
| Length | 10.31mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 4.2mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 7.4ns |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB042N03LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.