This N-channel linear mode MOSFET is designed for telecom and battery management applications that need low on-resistance together with a wide safe operating area. It supports 150 V drain-source voltage, 120 A continuous drain current at 25°C, and 480 A pulsed drain current. The device is housed in a D2PAK (TO-263) surface-mount package with 3 pins and is rated for operation from -55°C to 150°C. Maximum RDS(on) at 10 V is 4.8 mΩ, total power dissipation is 313 W, and typical gate charge at 10 V is 84 nC with 56 nC gate-drain charge.
Sign in to ask questions about the Infineon IPB048N15N5LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB048N15N5LF technical specifications.
| Drain-source voltage | 150V |
| Continuous drain current at 25°C | 120A |
| Pulsed drain current | 480A |
| Mounting | SMD |
| Operating temperature range | -55 to 150°C |
| Package | D2PAK (TO-263) |
| Pin count | 3Pins |
| Polarity | N-channel |
| Total power dissipation max | 313W |
| Gate-drain charge | 56nC |
| Total gate charge at 10 V typ | 84nC |
| RDS(on) max at 10 V | 4.8mΩ |
| Thermal resistance junction-to-ambient max | 62K/W |
| Thermal resistance junction-to-case max | 0.4K/W |
| Thermal resistance | 0.25K/W |
| Special features | Wide SOA |
| Gate threshold voltage range | 3.3 to 4.9V |
| Gate threshold voltage | 4.1V |
| RoHS Compliant | Yes |
| Halogen Free | Yes |
| Lead-free | No |
Download the complete datasheet for Infineon IPB048N15N5LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.