
The IPB085N06LGXT is a single-element power MOSFET from Infineon with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 80A and a gate to source voltage of 20V. The device is packaged in a TO-263 case and is designed for surface mount applications. It is available on tape and reel. The power dissipation of the MOSFET is 188W.
Checking distributor stock and pricing after the page loads.
Infineon IPB085N06LGXT technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 80A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 188W |
| RoHS | Compliant |
No datasheet is available for this part.
