This P-channel OptiMOS power MOSFET is rated for a maximum drain-source voltage of -100 V and is housed in a D2PAK (TO-263) surface-mount package. It supports continuous drain current up to -252 A, with maximum RDS(on) of 32 mΩ at -10 V and 37 mΩ at -4.5 V. The device offers typical total gate charge of -219 nC at -10 V and -110 nC at -4.5 V for fast switching operation. It is specified for operation from -55 °C to 175 °C and for maximum power dissipation of 300 W. The part is intended for battery management, load switch, and reverse-polarity protection applications, and the listed orderable part is RoHS compliant and halogen free.
Sign in to ask questions about the Infineon IPB320P10LM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB320P10LM technical specifications.
| Transistor Polarity | P-channel |
| Drain-Source Voltage | -100V |
| Continuous Drain Current | -252A |
| Mounting Type | SMT |
| Operating Temperature Range | -55 to 175°C |
| Package | D2PAK (TO-263) |
| Pin Count | 3Pins |
| Power Dissipation | 300W |
| Total Gate Charge @ 10 V | -219nC |
| Total Gate Charge @ 4.5 V | -110nC |
| RDS(on) Max @ 10 V | 32mΩ |
| RDS(on) Max @ 4.5 V | 37mΩ |
| Gate Threshold Voltage Range | -1 to -2V |
| RoHS Compliant | Yes |
| Halogen Free | Yes |
| Lead-free | No |
Download the complete datasheet for Infineon IPB320P10LM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.