Trans MOSFET N-CH 100V 27A 3-Pin(2+Tab) TO-263
Checking distributor stock and pricing after the page loads.
Infineon IPB34CN10NGATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 27A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.57nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 58W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 34mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
No datasheet is available for this part.