MOSFET N-Ch 700V 100A D2PAK-2
Checking distributor stock and pricing after the page loads.
Infineon IPB65R095C7ATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Resistance | 95mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Series | CoolMOS C7 |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.068654oz |
| RoHS | Compliant |
No datasheet is available for this part.