
Trans MOSFET N-CH 700V 13A 3-Pin D2PAK T/R
Checking distributor stock and pricing after the page loads.
Infineon IPB65R190C7ATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Input Capacitance | 1.15nF |
| Lead Free | Contains Lead |
| Length | 10.31mm |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 72W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 190mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ C7 |
| Turn-Off Delay Time | 54ns |
| Turn-On Delay Time | 11ns |
| Width | 9.45mm |
| RoHS | Compliant |
No datasheet is available for this part.
