Checking distributor stock and pricing after the page loads.
Infineon IPB80N06S207ATMA2 technical specifications.
| Fall Time | 36ns |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Turn-Off Delay Time | 61ns |
| RoHS | Compliant |
No datasheet is available for this part.