The IPB80N06S4L07ATMA1 is a surface mount power MOSFET from Infineon with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 80A and a drain to source voltage of 60V. The device is packaged in a TO-263-3 case and is lead free and RoHS compliant. It has a fall time of 8ns, a turn-off delay time of 50ns, and a turn-on delay time of 10ns.
Checking distributor stock and pricing after the page loads.
Infineon IPB80N06S4L07ATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 16V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
No datasheet is available for this part.