
Automotive-grade N-channel superjunction power MOSFET rated for 650 V in a D2PAK 7-pin surface-mount package. It belongs to the CoolMOS™ CFD7A family and is specified for 24 A continuous drain current, 107 A pulsed drain current, and 82 mΩ typical RDS(on) at 25°C. The device supports -40°C to 150°C operation, 127 W power dissipation, and 53 nC typical gate charge. It is qualified for automotive use and supplied in tape-and-reel packaging.
Checking distributor stock and pricing after the page loads.
| Drain-source voltage | 650V |
| Continuous drain current | 24A |
| Pulsed drain current | 107A |
| Drain-source on-resistance | 82 typmOhm |
| Drain-source on-resistance | 99 maxmOhm |
| Total gate charge | 53 typnC |
| Gate threshold voltage | 3.5 to 4.5V |
| Power dissipation | 127W |
| Operating temperature | -40 to 150°C |
| Mounting | SMT |
| Package | D2PAK 7-pin |
| Technology | CoolMOS™ CFD7A |
| Qualification | Automotive |
| Lead pitch | 1.27mm |
| Body length | 10mm |
| Body width | 9.25mm |
| Body thickness | 4.4mm |
| Package weight | 1.6g |
| RoHS Compliant | Y |
| Halogen Free | Y |
