
The IPD042P03L3G is a 30V power MOSFET from Infineon with a maximum continuous drain current of 70A. It features a TO-252-3 package with a maximum power dissipation of 150W. The device operates over a temperature range of -55°C to 175°C and is RoHS compliant. The MOSFET has a maximum Rds on resistance of 4.2mR and a fall time of 22ns. It is available in a tape and reel packaging configuration.
Sign in to ask questions about the Infineon IPD042P03L3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPD042P03L3G technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.41mm |
| Input Capacitance | 12.4nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 4.2mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 89ns |
| Turn-On Delay Time | 21ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD042P03L3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
