The IPD088N04LGXT is a single-element N-channel power MOSFET from Infineon, packaged in a TO-252 surface mount package. It can handle a continuous drain current of up to 50A and a gate-to-source voltage of 20V. The device is rated for operation over a temperature range of -55°C to 175°C. It is available in tape and reel packaging for surface mount applications.
Checking distributor stock and pricing after the page loads.
Infineon IPD088N04LGXT technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 50A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 47W |
| RoHS | Compliant |
No datasheet is available for this part.