Trans MOSFET N-CH 30V 35A 3-Pin(2+Tab) TO-252
Checking distributor stock and pricing after the page loads.
Infineon IPD105N03LGXT technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 35A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 38W |
| RoHS | Compliant |
No datasheet is available for this part.