The IPD105N04LGXT is a single-element N-Channel MOSFET from Infineon with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 40A and a gate to source voltage of 20V. The device is packaged in a TO-252 surface mount package and is available on tape and reel. The IPD105N04LGXT is designed to handle a maximum power dissipation of 42W.
Checking distributor stock and pricing after the page loads.
Infineon IPD105N04LGXT technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 40A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 42W |
| RoHS | Compliant |
No datasheet is available for this part.