
Checking distributor stock and pricing after the page loads.
Infineon IPD30N03S4L-14 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 16V |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Input Capacitance | 980pF |
| Length | 6.5mm |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 31W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 13.6mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 3ns |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.